Reference Only
20600D123-330
Thermostats .
Datasheet
20600D123-330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Close on Rise | |
| Opening Temp | 90 C | |
| Closing Temp | 68.8 C | |
| Temperature Range | + 148.8 C | |
| Current Rating | 25 A | |
| Voltage Rating | 125 V | |
| Product | Thermostats | |
| Product Type | Thermostats | |
| Series | 20600D123 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,59 € | 429,50 € | |
| 8,58 € | 2.145,00 € | |
| 8,57 € | 8.570,00 € |
Need more?