Reference Only
2062740000
Electrical Enclosure Accessories .
Datasheet
2062740000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Profile Housing | |
| Type | Intermediate Part | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,33 € | 7,33 € | |
| 5,79 € | 28,95 € | |
| 5,45 € | 545,00 € | |
| 5,32 € | 1.330,00 € | |
| 5,22 € | 2.610,00 € | |
| 5,16 € | 5.160,00 € |
Need more?