Reference Only
206560-0300
Antennas 1558MHz-1610MHz GNSS Flex Antenna, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s.
Datasheet
206560-0300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.558 GHz | |
| Maximum Frequency | 1.605 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GNSS, GPS | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 0.5 dBi, 0.5 dBi, 0.9 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.602 GHz | |
| Length | 40.4 mm | |
| Width | 15.4 mm | |
| Height | 0.1 mm | |
| Cable Type | 300 mm Coax | |
| Series | 206560 | |
| Cable Length | 300 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 2.724,00 € | |
| 2,11 € | 5.064,00 € |
Need more?