Reference Only
20660093811
Fiber Optic Connectors D-SUB 9 POLE FEM LED 660N.
Datasheet
20660093811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Connectors | |
| Port Type | Duplex | |
| Number of Positions | 2 Position | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | D-Sub Fiber Optic | |
| Part # Aliases | 020-66-009-3811 020 66 009 3811 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,51 € | 118,51 € | |
| 101,56 € | 1.015,60 € | |
| 98,99 € | 4.949,50 € | |
| 95,79 € | 9.579,00 € |
Need more?