Reference Only
206764-0250
Antennas ISM Dipole Flex Ant 868/915 MHz 250MM
Datasheet
206764-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 0.9 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL Female | |
| Application | ISM | |
| Length | 87.4 mm | |
| Width | 12.4 mm | |
| Series | 206764 | |
| Cable Length | 250 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 02067640250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?