Reference Only
2069583184
New Product
Automotive Connectors CONNTAK50 18W R/A SP V0 SMT KEY D.
Datasheet
2069583184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 18 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Color | Violet | |
| Series | 206958 | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Height | 10.49 mm | |
| Housing Material | Polyamide (PA), Glass Filled | |
| Length | 24.3 mm | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 1.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | ConnTAK50 | |
| Type | SMT Header | |
| Width | 21.35 mm | |
| Part # Aliases | 206958-3184 02069583184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,01 € | 757,50 € | |
| 0,94 € | 2.820,00 € | |
| 0,90 € | 4.725,00 € |
Need more?