Reference Only
2070.0011.11
Surface Mount Fuses OSU 250V 315mA.
Datasheet
2070.0011.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | OSU 250 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 315 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Fuse Size / Group | 11 mm x 4.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 3.9 mm | |
| Length | 11 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 99,00 € | |
| 0,94 € | 188,00 € | |
| 0,86 € | 430,00 € | |
| 0,79 € | 790,00 € | |
| 0,729 € | 1.822,50 € | |
| 0,653 € | 3.265,00 € |
Need more?