Reference Only
20703104945
Obsolete
Managed Ethernet Switches Ha-VIS mCon 7100-B1V 10 port
Datasheet
20703104945 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 10 x M12 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | M12 | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Managed Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | 020-70-310-4945 020 70 310 4945 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?