Reference Only
207368-1001
Specialized Cables SlimSAS Cable Assy., SAS 4.0, Straight Plug-to-Straight Plug, 4x (38 Pos.), 32 AWG, 0.30m Lg..
Datasheet
207368-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 32 AWG | |
| Series | 207368 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SlimSAS | |
| Part # Aliases | 2073681001 02073681001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,72 € | 8.744,00 € |
Need more?