Reference Only

20761084000

Managed Ethernet Switches Ha-VIS mCon 3080-A.

Manufacturer:

Mfr Part:
20761084000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryManaged Ethernet Switches
Number of Ports10 x RJ45
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet
Supply Voltage - Min24 V, 48 V
Supply Voltage - Max24 V, 48 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Dimensions130 mm x 100 mm x 44 mm
Product TypeManaged Ethernet Switches
SeriesHa-VIS
SubcategoryEthernet & Communication Modules
Part # Aliases020-76-108-4000 020 76 108 4000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
851,58 €851,58 €
Need more?
Contact Us