Reference Only
20761124300
Obsolete
Managed Ethernet Switches Ha-VIS mCon3102AASFP 3102-AASFP
Datasheet
20761124300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 10 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1 Gb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 24 V, 48 V | |
| Supply Voltage - Max | 24 V, 48 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 130 mm x 100 mm x 44 mm | |
| Product Type | Managed Ethernet Switches | |
| Series | Ha-VIS | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | 020-76-112-4300 020 76 112 4300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?