Reference Only
20773081000
New Product
Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT.
Datasheet
20773081000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 Port | |
| Data Rate | 100 Mb/s | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Power Consumption | 1.3 W | |
| Operating Supply Current | 2.9 A, 14 A | |
| Dimensions | 152 mm x 100 mm x 43.85 mm | |
| Product Type | Unmanaged Ethernet Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 653,25 € | 653,25 € |
Need more?