Reference Only
207901-0250
Antennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s.
Datasheet
207901-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.6 dBi, 4.5 dBi, 4.8 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 780 MHz, 2.25 GHz, 4.5 GHz | |
| Length | 147 mm | |
| Width | 25 mm | |
| Height | 0.16 mm | |
| Cable Type | 250 mm Coax | |
| Series | 207901 | |
| Cable Length | 250 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2079010250 02079010250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative