Reference Only
2079019050
Antennas 600MHz-6GHz Monopole Low-Profile Automotive Flexible Antenna, 50mm Cable Lg., Compatible w/ MHF-1 Plug
Datasheet
2079019050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Type | Monopole | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.7 dBi, 5 dBi, 5.6 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF-1 | |
| Length | 147 mm | |
| Width | 25 mm | |
| Cable Type | 1.13 mm | |
| Cable Length | 50 mm | |
| Frequency Range | 600 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?