Reference Only
20800000003
Mounting Hardware DIN RAIL MNT BRKT.
Datasheet
20800000003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Type | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | 020-80-000-0003 020 80 000 0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,63 € | 33,63 € | |
| 29,44 € | 294,40 € | |
| 28,12 € | 703,00 € | |
| 26,58 € | 2.658,00 € | |
| 25,95 € | 6.487,50 € |
Need more?