Reference Only
20800100001
Modular Connectors / Ethernet Connectors UPRIGHT MOUNTING KIT.
Datasheet
20800100001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Mounting Angle | Vertical | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 020-80-010-0001 020 80 010 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,17 € | 32,17 € | |
| 28,71 € | 287,10 € | |
| 27,44 € | 686,00 € | |
| 26,56 € | 1.328,00 € | |
| 25,95 € | 2.595,00 € | |
| 25,40 € | 6.350,00 € |
Need more?