Reference Only
2080362121
New Product
Automotive Connectors CONNTAK50 12W VRT SMT NO TAPE KEY A.
Datasheet
2080362121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Color | Black | |
| Series | 208036 | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Height | 19 mm | |
| Housing Material | Polyamide (PA), Glass Filled | |
| Length | 16.9 mm | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 1.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | ConnTAK50 | |
| Type | SMT Header | |
| Width | 11 mm | |
| Part # Aliases | 208036-2121 02080362121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 3.096,00 € | |
| 0,81 € | 4.374,00 € |
Need more?