Reference Only
20821010220
Obsolete
Junction Boxes preLink HIFF RJ45 AP Box
Datasheet
20821010220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Junction Boxes | |
| Type | Sloped | |
| Material | Steel | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Product | Industrial Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-101-0220 020 82 101 0220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?