Reference Only
20821040101
Junction Boxes Metal Outlet Han PushPull w/ preLink.
Datasheet
20821040101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Junction Boxes | |
| Type | Sloped | |
| Material | Steel | |
| Product Type | Electrical Enclosures | |
| Product | Industrial Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | Ha-VIS preLink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 231,09 € | 2.310,90 € |
Need more?