Reference Only
20824000001
Wire Ducting & Raceways Ha-VIS preLink 19" Patch panel HIFF.
Datasheet
20824000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wire Ducting & Raceways | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-400-0001 020 82 400 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,51 € | 135,51 € | |
| 125,56 € | 1.255,60 € | |
| 121,06 € | 3.026,50 € | |
| 120,14 € | 6.007,00 € |
Need more?