Reference Only
20826001004
Ethernet Cables / Networking Cables 1x preLink cord 4x2x AWG27/7 Cat.6; 0,4m.
Datasheet
20826001004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 27 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-600-1004 020 82 600 1004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,34 € | 15,34 € | |
| 14,02 € | 140,20 € | |
| 13,63 € | 340,75 € | |
| 13,03 € | 651,50 € | |
| 11,05 € | 1.105,00 € | |
| 10,99 € | 5.495,00 € |
Need more?