Reference Only
20826001010
Ethernet Cables / Networking Cables 1x preLink cord 4x2x AWG27/7 Cat.6; 1,0m.
Datasheet
20826001010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 27 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-600-1010 020 82 600 1010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,29 € | 21,29 € | |
| 18,86 € | 188,60 € | |
| 17,53 € | 438,25 € | |
| 16,89 € | 844,50 € | |
| 15,79 € | 1.579,00 € | |
| 15,18 € | 3.795,00 € | |
| 14,82 € | 7.410,00 € |
Need more?