Reference Only
20826011008
Ethernet Cables / Networking Cables RJI/preLink crd 4x2x AWG27/7 Cat.6; 0,8m.
Datasheet
20826011008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 27 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-601-1008 020 82 601 1008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,82 € | 26,82 € | |
| 23,61 € | 236,10 € | |
| 22,44 € | 561,00 € | |
| 21,52 € | 1.076,00 € | |
| 20,96 € | 2.096,00 € | |
| 20,28 € | 5.070,00 € | |
| 19,82 € | 9.910,00 € |
Need more?