Reference Only

2084-0000-00

RF Adapters - In Series SMA JACK-JACK BULKHD

Manufacturer:

Mfr Part:
2084-0000-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Body StyleBulkhead
Shell PlatingGold
Contact PlatingGold
Body MaterialStainless Steel
PackagingBulk
OrientationStraight
Product TypeRF Adapters - In Series
SubcategoryRF Adapters
Part # Aliases1054868-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4.164 available now at tti.com