Reference Only
208482-0150
Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s.
Datasheet
208482-0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Length | 55.2 mm | |
| Width | 19.2 mm | |
| Height | 0.16 mm | |
| Cable Type | 150 mm Coax | |
| Series | 208482 | |
| Cable Length | 150 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2084820150 02084820150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative