Reference Only
2084829200
Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 200mm Cable Lg., Compatible w/ MHF-1 Plug
Datasheet
2084829200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Vehicle Antennas | |
| Type | Monopole, Dipole | |
| Minimum Frequency | 2.5 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 3 dBi, 5.4 dBi, 4.45 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF-1 | |
| Length | 55.2 mm | |
| Width | 19.2 mm | |
| Cable Type | 1.13 mm | |
| Frequency Range | 2.5 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?