Reference Only
2088-8001-92
RF Adapters - In Series 2088-8001-92
Datasheet
2088-8001-92 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 12.4 GHz | |
| Shell Plating | Passivated | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 1055091-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?