
20886110015
Specialized Cables SYS CBL HAN-BRID/CU THERMOPL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | System Cable | |
| Connector End A Pin Count | 6 Position | |
| Connector End B Pin Count | 6 Position | |
| Gender | Male / Female | |
| Voltage Rating | 24 V | |
| Jacket Color | Purple | |
| Current Rating | 10 A | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 020-88-611-0015 020 88 611 0015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,84 € | 118,84 € | |
| 109,06 € | 1.090,60 € | |
| 104,87 € | 2.621,75 € | |
| 101,37 € | 5.068,50 € | |
| 89,95 € | 8.995,00 € |
Need more?