Reference Only
20888410030
Specialized Cables CBL ASSM HAN-Q8/0 ML-FEM 3.0M.
Datasheet
20888410030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | System Cable | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 020-88-841-0030 020 88 841 0030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,55 € | 153,10 € | |
| 66,71 € | 667,10 € | |
| 64,15 € | 1.603,75 € | |
| 62,00 € | 3.100,00 € | |
| 55,32 € | 5.532,00 € |
Need more?