Reference Only
209-1-1864-14
Circuit Breakers .
Datasheet
209-1-1864-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 120 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Lever | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Height | 147.32 mm | |
| Length | 66.29 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Maganetic Circuit Protectors | |
| Subcategory | Circuit Breakers | |
| Width | 26.06 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,74 € | 227,22 € | |
| 66,11 € | 330,55 € | |
| 45,94 € | 1.148,50 € | |
| 40,36 € | 2.018,00 € | |
| 33,43 € | 3.343,00 € | |
| 30,67 € | 7.667,50 € |
Need more?