Reference Only
209-1-2722-5
Circuit Breakers .
Datasheet
209-1-2722-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,93 € | 251,79 € | |
| 67,55 € | 337,75 € | |
| 67,01 € | 670,10 € | |
| 53,36 € | 1.334,00 € | |
| 40,91 € | 2.045,50 € | |
| 33,88 € | 3.388,00 € | |
| 32,14 € | 8.035,00 € |
Need more?