Reference Only
20911041104
Obsolete
NFC/RFID Development Tools RFID READER RF-R500-C-US
Datasheet
20911041104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | NFC/RFID Development Tools | |
| Product | RFID Readers | |
| For Use With | RFID Readers/Tags | |
| Operating Supply Voltage | 24 V | |
| Protocol - Sub GHz | RFID | |
| Frequency | 865 MHz to 870 MHz | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | NFC/RFID Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 020-91-104-1104 020 91 104 1104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?