Reference Only
20911071102
Obsolete
Sub-GHz Modules
Datasheet
20911071102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sub-GHz Modules | |
| Frequency | 860 MHz to 928 MHz | |
| Output Power | 2 W | |
| Interface Type | Ethernet, RS-232, USB | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Dimensions | 259.8 mm x 157.3 mm x 68 mm | |
| Operating Supply Voltage | 24 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?