Reference Only
20912111311
Obsolete
Sub-GHz Modules RFID HANDHELD RF-M3000 2D IMAGER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sub-GHz Modules | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Protocol - Sub GHz | RFID | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | 020-91-211-1311 020 91 211 1311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?