Reference Only
20926410202
Obsolete
NFC/RFID Tags & Transponders HA-VIS RFID TRANSPONDER VT 86
Datasheet
20926410202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 512 bit | |
| Operating Frequency | 860 MHz to 960 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | Screw | |
| Package / Case | 41 mm x 11 mm x 5 mm | |
| Function | UHF | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | Ha-Vis | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Part # Aliases | 020-92-641-0202 020 92 641 0202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| TARIC | 8517699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?