Reference Only
20926410802
Obsolete
NFC/RFID Tags & Transponders HA-VIS RFID TRANSPONDER FT 89
Datasheet
20926410802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | NFC/RFID Tags & Transponders | |
| Operating Frequency | 860 MHz to 960 MHz | |
| Package / Case | 74 mm x 29 mm x 0.7 mm | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | Ha-Vis | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Part # Aliases | 020-92-641-0802 020 92 641 0802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| TARIC | 8517699000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?