Reference Only
20931020201
Obsolete
Mounting Hardware RAIL MOUNTING KIT RFID
Datasheet
20931020201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Type | DIN Rail | |
| Color | Silver | |
| Product Type | Mounting Hardware | |
| Series | Ha-VIS | |
| Subcategory | Hardware | |
| Part # Aliases | 020-93-102-0201 020 93 102 0201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?