Reference Only
20932010102
Antennas RF-ANT-WR30-EU.
Datasheet
20932010102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 865 MHz | |
| Maximum Frequency | 870 MHz | |
| Gain | 8.5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.2:1 | |
| Power Rating | 2 W | |
| Number of Bands | 1 Band | |
| Termination Style | TNC | |
| Series | Ha-VIS | |
| Subcategory | Antennas | |
| Part # Aliases | 20-93-201-0102 20 93 201 0102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 387,74 € | 387,74 € | |
| 350,12 € | 3.501,20 € | |
| 324,82 € | 8.120,50 € |
Need more?