Reference Only
20932010204
Obsolete
Antennas RF-ANT-WR80-30-US
Datasheet
20932010204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Indoor Antennas | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Gain | 10.5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.2: 2 | |
| Power Rating | 700 mW | |
| Number of Bands | 1 Band | |
| Termination Style | N Type | |
| Series | Ha-VIS | |
| Subcategory | Antennas | |
| Part # Aliases | 20-93-201-0204 20 93 201 0204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?