Reference Only
20932010304
Obsolete
Antennas RF-ANT-sMR20
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Indoor Antennas | |
| Minimum Frequency | 865 MHz | |
| Maximum Frequency | 928 MHz | |
| Gain | - 10 dBic, - 12 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 1 W | |
| Number of Bands | 1 Band | |
| Termination Style | TNC | |
| Application | Planar | |
| Length | 126 mm | |
| Width | 156 mm | |
| Height | 36 mm | |
| Series | Ha-VIS | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?