Reference Only
20932040101
Obsolete
RF Cable Assemblies HA-VIS COAX SMA-TNC RG58, 3M
Datasheet
20932040101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | TNC | |
| Connector B Series | SMA | |
| Cable Length | 3 m (9.843 ft) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 800 MHz | |
| Cable Type | RG-58 | |
| Jacket Color | Black | |
| Product Type | RF Cable Assemblies | |
| Series | Ha-VIS RFID | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 020-93-204-0101 020 93 204 0101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?