Reference Only
20932040105
Obsolete
RF Cable Assemblies HA-VIS COAX SMA-N LL240 FLEX, 10M
Datasheet
20932040105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | N | |
| Connector B Series | SMA | |
| Cable Length | 3 m (9.843 ft) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 800 MHz | |
| Cable Type | Coaxial | |
| Jacket Color | Black | |
| Product Type | RF Cable Assemblies | |
| Series | Ha-VIS RFID | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 020-93-204-0105 020 93 204 0105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?