Reference Only
2093610120020
Obsolete
Antennas 1m actv fld 3mm cbl OD, SMA, FCC
Datasheet
2093610120020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 865 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | - 7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 867 MHz, 915 MHz | |
| Application | Wireless Sensor Networks, Smart Shelf, Smart Work Bench | |
| Length | 195 mm | |
| IP Rating | IP65 | |
| Cable Type | 1.5 M Coax | |
| Series | UHF RFID | |
| Packaging | Bulk | |
| Subcategory | Antennas | |
| Tradename | HaVIS LOCFIELD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?