Reference Only
2093610120030
Obsolete
Antennas .3m atv fld 3mm cbl OD, SMA, FCC
Datasheet
2093610120030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Gain | - 7 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Number of Bands | 1 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | RFID | |
| Length | 0.6 M | |
| Series | UHF RFID | |
| Packaging | Bulk | |
| Subcategory | Antennas | |
| Tradename | Ha-VIS LOCFIELD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?