Reference Only
20990001045
Obsolete
Wire Stripping & Cutting Tools FIBRE STRIPPER 1MM DIAMETER
Datasheet
20990001045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Description/Function | Fiber Stripper | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools | |
| Part # Aliases | 020-99-000-1045 020 99 000 1045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?