Reference Only

20EHZ6

Power Line Filters 20A HZ POWER LINE FILTER, THREAD TERM

Manufacturer:

Mfr Part:
20EHZ6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Power Line Filter
Voltage Rating120 VAC, 250 VAC
Current Rating20 A
Mounting StyleBulkhead
Termination StyleScrew
Leakage Current2 uA, 5 uA
Operating Frequency50 Hz, 60 Hz
Capacitance0.74 uF
Inductance4.55 mH
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3-1609037-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?