Reference Only
20LHE1AWA1P30
Linear Displacement Sensors 10mm Linear 5V Analog / PWM Output
Datasheet
20LHE1AWA1P30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Travel | 10 mm | |
| Linearity | 1 % | |
| Voltage Rating | 5 VDC | |
| Electrical Travel | 10 mm | |
| Mechanical Travel | 12 mm | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Series | 20LHE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?