Reference Only

20LR450SU

Resettable Fuses - PPTC 20V STRAP TYPE 4.50A POLYFUSE

Manufacturer:

Mfr Part:
20LR450SU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLR
Mounting StyleStrap Mount
Termination StyleAxial
Hold Current4.5 A
Maximum Voltage20 V
Trip Current8.9 A
Current Rating - Max100 A
Resistance28 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height1 mm
Length24 mm
Pd - Power Dissipation2.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolyFuse Resettable PTC
Width9.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?