Reference Only
20PSXX-XXXX [HPS-505]
Pressure Sensors - Industrial .
Datasheet
20PSXX-XXXX [HPS-505] DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 750 psi | |
| Pressure Type | Vacuum | |
| Operating Supply Voltage | 240 V | |
| Burst Pressure | 5000 psi | |
| Product Type | Industrial Pressure Sensors | |
| Series | 20PS | |
| Subcategory | Sensors | |
| Tradename | Klixon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,03 € | 2.404,50 € |
Need more?