Reference Only
20SF21
Industrial & Electrical Fuses SEALED FUSE (20).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 900 VDC | |
| Termination Style | Knife Blade | |
| Packaging | Bulk | |
| Series | SF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 522,29 € | 522,29 € | |
| 432,72 € | 2.163,60 € | |
| 398,74 € | 3.987,40 € |
Need more?